Arrow Electronic Components Online
260156|WAGO|simage
260156|WAGO|limage
Connector Terminal Blocks

260-156

Conn Terminal Block 6 POS Spring Clamp Cable Mount 18A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    33.4
  • Product Depth (mm)
    25.1
  • Product Height (mm)
    17.1
  • Housing Color
    Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources