Arrow Electronic Components Online
260105|WAGO|simage
260105|WAGO|limage
Connector Terminal Blocks

260-105

Conn Terminal Strip 5 POS RA T DIN Rail 18A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Number of Contacts
    5
  • Number of Rows
    1
  • Number of Circuits
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    39.5
  • Product Depth (mm)
    25
  • Product Height (mm)
    17
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources