Connector Headers and PCB Receptacles
26-64-5080
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
3.768
Product Length (mm)
31.55
Product Depth (mm)
20.71
Product Height (mm)
10.01
Tradename
KK
Contact Plating Thickness
5.08um
Tail Length (mm)
3.96
Mounting
Through Hole

