Connector Headers and PCB Receptacles
26482245
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
24
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
7.727
Product Length (mm)
95
Product Depth (mm)
9.02
Product Height (mm)
14.68
Tradename
KK
Contact Plating Thickness
5.08um
Tail Length (mm)
4.37
Mounting
Through Hole

