Arrow Electronic Components Online
26481085|MOLEX|limage
26481085|MOLEX|simage
Connector Headers and PCB Receptacles

26481085

Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    2.6
  • Product Length (mm)
    31.65
  • Product Depth (mm)
    9.02
  • Product Height (mm)
    14.68
  • Tradename
    KK
  • Tail Length (mm)
    4.37
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources