Capacitor Aluminum Electrolytic
25ZLQ2700MEFC12.5X30
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 30mm) Radial 5mm 3.68A 6000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2700uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.012@20°C@100kHz|0.03@-10°C@100kHz
IR (mA)
3.68
IL (uA)
2025@2Min
Lifetime (h)
6000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
12.5
Product Height (mm)
30
Lead Diameter (mm)
0.6

