Capacitor Aluminum Electrolytic
25YXJ100M5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.4@20°C@100kHz|1.2@-10°C@100kHz
IR (mA)
0.25
IL (uA)
25@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.5

