Capacitor Aluminum Polymer
25SVPG150M
Cap Aluminum Polymer 150uF 25VDC 20%( 6.3 X 9.9mm) SMD 0.013 Ohm 4.7A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
Unknown
PPAP
Unknown
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.013
Equivalent Series Resistance Type
Low
IR (mA)
4.7
IL (uA)
750@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 9.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.47
Product Height (mm)
9.9

