Capacitor Aluminum Polymer
25SVPD82M
Cap Aluminum Polymer 82uF 25VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 1.202A 2000h 125°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
82uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.028
Equivalent Series Resistance Type
Standard
IR (mA)
1.202
IL (uA)
410@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
12.6

