Capacitor Aluminum Polymer
25SVPD10M
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.065 Ohm 0.474A 2000h 125°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
10uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.065
Equivalent Series Resistance Type
Standard
IR (mA)
0.474
IL (uA)
50@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.9
Order Quantity

