Arrow Electronic Components Online
25SHB03TR|ADAMTEC|simage
25SHB03TR|ADAMTEC|limage
Connector Headers and PCB Receptacles

25SH-B-03-TR

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Thru-Hole

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    5.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources