Connector Headers and PCB Receptacles
2,5 MSF/O 16
Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Bulk
Lumberg Holding GmbH & Co. KGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
160VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Product Length (mm)
44.7
Product Depth (mm)
7.5
Product Height (mm)
14.2
Mounting
Through Hole
Family/Series
2,5 MSF
ROHS Version
2011/65/EU, 2015/863
Order Quantity

