Connector Headers and PCB Receptacles
2,5 MSF 06
Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
160VAC
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Product Length (mm)
19.7
Product Depth (mm)
7.5
Product Height (mm)
22.5
Mounting
Through Hole

