Arrow Electronic Components Online
25LET|EATON|simage
25LET|EATON|limage
Fuses

25LET

Fuse 25A 240V Bolt Down Tap 26.2 X 17.7 X 19.1mm Carton CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Application
    Motor Circuit
  • Fuse Size (mm)
    26.2 X 17.7 X 19.1
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    240
  • Maximum AC Voltage Rating (V)
    240
  • Maximum DC Voltage Rating (V)
    140
  • Maximum Power Dissipation (W)
    4
  • Typical Melting I2t (A²S)
    18
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Depth (mm)
    17.7
  • Product Length (mm)
    26.2
  • Product Height (mm)
    19.1
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources