Arrow Electronic Components Online
25LC640TISN|MICROCHP|simage
25LC640TISN|MICROCHP|limage
EEPROM

25LC640T-I/SN

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64K
  • Organization
    8Kx8
  • Address Bus Width (bit)
    16
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    150
  • Maximum Operating Frequency (MHz)
    3
  • Process Technology
    0.7um
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources