EEPROM
25LC640AT-M/SN
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
Yes
PPAP
Yes
Chip Density (bit)
64K
Organization
8Kx8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
50
Maximum Operating Frequency (MHz)
10
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Hardware Data Protection
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

