Arrow Electronic Components Online
25LC640ATESN|MICROCHP|simage
25LC640ATESN|MICROCHP|limage
EEPROM

25LC640AT-E/SN

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Chip Density (bit)
    64K
  • Organization
    8Kx8
  • Address Bus Width (bit)
    16
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    50
  • Maximum Operating Frequency (MHz)
    10
  • Process Technology
    0.4um
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources