EEPROM
25LC640AT-E/MS
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
Yes
PPAP
Yes
Chip Density (bit)
64K
Organization
8Kx8
Address Bus Width (bit)
16
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
100
Maximum Operating Frequency (MHz)
5
Process Technology
0.4um
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

