Switch Toggle
25ET61-S
Switch Toggle ON ON SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.9065
Automotive
No
PPAP
No
Type
Magnetically Held
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
4@28VDC
Actuator Length (mm)
17.53
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Seal
Environment-Proof
Seal Description
Environment-Proof
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
25.4
Bushing Length (mm)
11.94
Body Depth (mm)
25.4
Body Height (mm)
61.21
Product Weight (g)
113.4
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
90.68

