Switch Toggle
25ET1-T-F
Switch Toggle N.O./N.C. SPDT Locking Lever Solder 4A 28VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
9A991d.
Part Status
Active
HTS
8536.50.9065
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
4@28VDC
Actuator Length (mm)
28.19
Mounting
Panel Mount with Threads
Termination Style
Solder
Number of Terminals
3
Seal
Environment-Proof
Seal Description
Environment-Proof
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
25.4
Bushing Length (mm)
13.72
Body Depth (mm)
25.4
Product Weight (g)
170.1
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
89.41

