Arrow Electronic Components Online
25CHB02|ADAMTEC|simage
25CHB02|ADAMTEC|limage
Connector Headers and PCB Receptacles

25CH-B-02

Conn Shrouded Header (4 Sides) RCP 2 POS 2.5mm Crimp ST Cable Mount

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    7.7
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources