Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8443.32.10.50
Automotive
Unknown
PPAP
Unknown
Printing Technology
Thermal Transfer
Interface
Ethernet|RS-232|USB
Maximum Voltage Rating
100VAC to 240VAC
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
3404
Product Length
135mm
Product Depth
245mm
Product Height
175mm

