Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
1
Number of Circuits
1
Termination Method
Solder
Maximum Current Rating (A)
24
Packaging
Box
Mounting
Through Hole

