Test Clips, Leads and Probes - End Connectors
257-102
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.40
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Product Length (mm)
40.48
Product Depth (mm)
12.14
Order Quantity

