Arrow Electronic Components Online
No Image Available
Connector Headers and PCB Receptacles

257-003-1-50-50

Precision Female Headers, 2.00mm Pitch, Straight/Right-Angled

W+P PRODUCTS GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Socket Strip
  • Gender
    RCP
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Height (mm)
    4.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources