Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Bench
Display Type
TFT LCD
Number of Channels
2
Bandwidth (MHz)
300
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40

