Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End Plate
Body Orientation
Straight
Color
Orange
Mounting
Snap On
Packaging
Box
Product Length (mm)
15
Product Depth (mm)
1
Product Height (mm)
13
Order Quantity

