Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-M
Connector Type A
MCX
Connector Type B
MCX
Cable Length (m)
0.75
Impedance (Ohm)
50
Packaging
Bag
Connector Orientation
Straight to Straight
RG Type
RG-316/U
Contact Plating
Gold
Contact Material
Beryllium Copper/Brass
Order Quantity

