Arrow Electronic Components Online
255|ADAFRUIT|simage
255|ADAFRUIT|limage
Clock and Timing Development Boards and Kits

255 | ChronoDot Ultra-precise Real Time Clock - v2.1

DS3231 Real Time Clock Breakout board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    DS3231
  • Supported Device Technology
    Real Time Clock
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources