Connector Terminal Blocks
255-608
Conn PC Terminal Block 8 POS 10mm/10.16mm Solder Thru-Hole 24A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
10/10.16
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Maximum Current Rating (A)
24
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
82.9
Product Depth (mm)
18.3
Product Height (mm)
14.2
Housing Color
Gray
Mounting
Through Hole
Order Quantity

