Connector Terminal Blocks
255-502/333-000
Conn Terminal Block 2 POS 7.5mm Solder RA Thru-Hole 24A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
24
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
17.9
Product Depth (mm)
23
Product Height (mm)
18.2
Housing Color
Gray
Mounting
Through Hole

