Arrow Electronic Components Online
255500|WAGO|simage
255500|WAGO|limage
Connector Accessories

255-500

End Plate, snap-fit type, 1 mm thick

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Body Orientation
    Straight
  • Color
    Red
  • Mounting
    Snap On
  • Product Length (mm)
    14
  • Product Depth (mm)
    1
  • Product Height (mm)
    13.2

Documentation and Resources

Datasheets
Design resources