Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
24
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
18.3
Product Depth (mm)
12.9
Product Height (mm)
14.2
Mounting
Through Hole

