Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End Plate
Connector Type
Connector Terminal Blocks
Material
Polyamide 6/6
Color
Gray
Packaging
Box
Product Length (mm)
1
Product Depth (mm)
14
Product Height (mm)
13.2

