Arrow Electronic Components Online
254839-E|TE|simage
254839-E|TE|limage
Connector Backplane

254839-E

Conn Backplane RCP 160 POS 2.54mm Press Fit ST Thru-Hole

TE Connectivity

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    160
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    1
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    95
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    11.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources