Connector Headers and PCB Receptacles
254831-E
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry SMD MaxiBridge™ T/R
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
14.9/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
19.16
Product Depth (mm)
7.2
Product Height (mm)
9.9
Tradename
MaxiBridge™
Mounting
Surface Mount
Family/Series
254831
ALIAS
254831
ROHS Version
2011/65/EU, 2015/863
Order Quantity

