In-Circuit Programmers, Emulators and Debuggers
2548
STM8/STM32 Microcontroller Emulator/Programmer
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3D991
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Emulator/Programmer
Supported Device Technology
Microcontroller
Supported Device
STM8/STM32
Development Software
ST Visual Develop/ST Visual Program
Maximum Operating Supply Voltage (VDC)
3.3(Typ)|5(Typ)
Product Length (mm)
54
Product Height (mm)
20
Product Depth (mm)
9
Order Quantity

