Arrow Electronic Components Online
2542CMSO|BKPRCSN|simage
2542CMSO|BKPRCSN|limage
Oscilloscopes

2542C-MSO

Digital Bench 2-CH RS232/USB Interface Box

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Obsolete
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Type
    Color LCD
  • Number of Channels
    2
  • Bandwidth (MHz)
    100
  • Interface Type
    RS232/USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources