Arrow Electronic Components Online
2542|ADAFRUIT|simage
2542|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

2542

SIM808 Cellular Module Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Obsolete
  • HTS
    8471.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    SIM808
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    850/900/1800/1900
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5(Max)
  • Product Weight (g)
    12.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources