Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
Unknown
PPAP
Unknown
Type
Insulating
Material
Nylon
Screw Size
1/4
Inside Diameter (Imperial) (in)
17/64
Outside Diameter (Imperial) (in)
33/64
Overall Thickness (Imperial) (in)
1/16
Packaging
Bulk
Order Quantity

