Arrow Electronic Components Online
2522|ADAFRUIT|limage
2522|ADAFRUIT|simage
RF/Wireless Development Boards and Kits

2522

SIM800 Cellular Module Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991
  • Part Status
    Obsolete
  • HTS
    8471.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    SIM800
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    850|900|1800|1900
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources