Arrow Electronic Components Online
252117TR|AMPHENOLRF|simage
252117TR|AMPHENOLRF|limage
Connector RF

252117TR

RF Connector MCX Straight PCB Jack Surface Mount 50 Ohm

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    0.4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources