Arrow Electronic Components Online
252101|AMPHENOLRF|simage
252101|AMPHENOLRF|limage
커넥터 RF

252101

Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.1
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    1.02
  • Product Length (mm)
    15.2
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources