Arrow Electronic Components Online
251R14S1R5BV4T|JOHANSON|simage
251R14S1R5BV4T|JOHANSON|limage
Top Purchased
Capacitor Ceramic Multilayer

251R14S1R5BV4T

Cap Ceramic 1.5pF 250V C0G Hi-Q® 0.1pF Pad SMD 0603 125°C T/R

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.5pF
  • Tolerance
    0.1pF
  • Voltage
    250VDC
  • Equivalent Series Resistance Type
    Ultra Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.05
  • Size (mm)
    1.57 X 0.81 X 0.76
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.57
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.76
  • Product Weight (g)
    0.0045

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources