Arrow Electronic Components Online
2518121217Y6|FAIRRITE|simage
2518121217Y6|FAIRRITE|limage
Ferrite Beads

2518121217Y6

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 Bulk/T/R

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    120
  • Maximum DC Current (A)
    6
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.02
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Case Size
    1812
  • Packaging
    Tape and Reel|Bulk
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources