Arrow Electronic Components Online
2515301010000070|MILL-MAX|simage
2515301010000070|MILL-MAX|limage
Connector Contact

2515-3-01-01-00-00-07-0

Contact PIN Solder ST Swage Mount Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    9.5
  • Product Depth (mm)
    3.18
  • Mounting
    Swage Mount

Documentation and Resources

Datasheets
Design resources