Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
Unknown
PPAP
Unknown
Type
Flat
Material
Nylon 6/6
Screw Size
#4
Inside Diameter (Imperial) (in)
1/8
Outside Diameter (Imperial) (in)
9/32
Overall Thickness (Imperial) (in)
3/64
Packaging
Bulk
Order Quantity