Ferrite Beads
2512061217Y0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.2Ohm DCR 1206 T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
120
Maximum DC Current (A)
0.45
Tolerance
25%
Maximum DC Resistance (Ohm)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

