Capacitor Aluminum Electrolytic
250PK100MEFC16X25
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 0.45A 2000h 85°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
250VDC
IR (mA)
0.45
IL (uA)
1100@1Min|525@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8

