Ferrite Beads
2508053007Y3
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
30
Maximum DC Current (A)
3
Tolerance
25%
Maximum DC Resistance (Ohm)
0.03
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.1

